
RQ73C1E29K4BTD | |
|---|---|
DigiKey Part Number | A140577TR-ND - Tape & Reel (TR) A140577CT-ND - Cut Tape (CT) A140577DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E29K4BTD |
Description | RES 29.4 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 29.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E29K4BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,36800 € | 3,68 € |
| 25 | 0,34160 € | 8,54 € |
| 50 | 0,32260 € | 16,13 € |
| 100 | 0,30520 € | 30,52 € |
| 250 | 0,28428 € | 71,07 € |
| 500 | 0,27014 € | 135,07 € |
| 1 000 | 0,25741 € | 257,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,24461 € | 1 223,05 € |
| 10 000 | 0,23563 € | 2 356,30 € |
| 15 000 | 0,23090 € | 3 463,50 € |
| 25 000 | 0,22544 € | 5 636,00 € |
| 35 000 | 0,22213 € | 7 774,55 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |

