2.2 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR01J2K2TB

DigiKey Part Number
A131601CT-ND - Cut Tape (CT)
A131601TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR01J2K2TB
Description
RES 2.2K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RR01J2K2TB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.102" Dia x 0.268" L (2.60mm x 6.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 080
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,11500 €1,15 €
250,09680 €2,42 €
500,08540 €4,27 €
1000,07560 €7,56 €
2500,06500 €16,25 €
5000,05830 €29,15 €
1 0000,05261 €52,61 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,04332 €216,60 €
10 0000,03994 €399,40 €
15 0000,03821 €573,15 €
25 0000,03624 €906,00 €
35 0000,03507 €1 227,45 €
50 0000,03393 €1 696,50 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21780 €