3.6 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR02J3K6TB

DigiKey Part Number
A138323CT-ND - Cut Tape (CT)
A138323TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR02J3K6TB
Description
RES 3.6K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RR02J3K6TB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 659
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,13300 €1,33 €
250,11200 €2,80 €
500,09880 €4,94 €
1000,08760 €8,76 €
2500,07540 €18,85 €
5000,06772 €33,86 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,06243 €62,43 €
2 0000,05678 €113,56 €
3 0000,05387 €161,61 €
5 0000,05058 €252,90 €
7 0000,04862 €340,34 €
10 0000,04671 €467,10 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25410 €