
THS156R8J | |
|---|---|
DigiKey Part Number | A131971-ND |
Manufacturer | |
Manufacturer Product Number | THS156R8J |
Description | RES CHAS MNT 6.8 OHM 5% 15W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 15W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 6.8 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 15W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 2,81900 € | 28,19 € |
| 25 | 2,45600 € | 61,40 € |
| 50 | 2,22800 € | 111,40 € |
| 100 | 2,03450 € | 203,45 € |
| 300 | 1,78543 € | 535,63 € |
| 500 | 1,68982 € | 844,91 € |
| 1 000 | 1,57718 € | 1 577,18 € |
| 5 000 | 1,37683 € | 6 884,15 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 5,04570 € |



