100 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPW50B100KV

DigiKey Part Number
UPW50B100KV-ND
Manufacturer
Manufacturer Product Number
UPW50B100KV
Description
RES 100K OHM 0.1% 1/2W AXIAL
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
UPW50B100KV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 145°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.250" Dia x 0.500" L (6.35mm x 12.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 432
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,42000 €16,42 €
1011,58800 €115,88 €
2510,28160 €257,04 €
509,46400 €473,20 €
1008,76930 €876,93 €
3007,87630 €2 362,89 €
5007,53358 €3 766,79 €
1 0007,12989 €7 129,89 €
Manufacturers Standard Package
Unit Price without VAT:16,42000 €
Unit Price with VAT:19,86820 €