
YR1B1K91CC | |
|---|---|
DigiKey Part Number | 1712-YR1B1K91CCCT-ND - Cut Tape (CT) 1712-YR1B1K91CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B1K91CC |
Description | RES 1.91K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.91 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B1K91CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,39840 € | 9,96 € |
| 50 | 0,35520 € | 17,76 € |
| 100 | 0,31860 € | 31,86 € |
| 250 | 0,27844 € | 69,61 € |
| 500 | 0,25334 € | 126,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,23663 € | 236,63 € |
| 2 000 | 0,21813 € | 436,26 € |
| 3 000 | 0,20862 € | 625,86 € |
| 5 000 | 0,19786 € | 989,30 € |
| 7 000 | 0,19145 € | 1 340,15 € |
| 10 000 | 0,18519 € | 1 851,90 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

