1-1393217-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 2,54281 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 2,37019 €
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1-1393217-4

DigiKey Part Number
1-1393217-4-ND
Manufacturer
Manufacturer Product Number
1-1393217-4
Description
RELAY GEN PURPOSE SPST 6A 9V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-1393217-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
6 A
Switching Voltage
400VAC - Max
Load - Max Switching
2400VA
Coil Current
22.2 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
6.3 VDC
Must Release Voltage
0.9 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CQC, CSA, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
405 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.