



2486200-3 | |
|---|---|
DigiKey Part Number | 41-2486200-3-ND |
Manufacturer | |
Manufacturer Product Number | 2486200-3 |
Description | W52-A121B1-5=CKTBKR,THERM,ROCK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 125 V AC 50 V DC Rocker Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 2486200-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, cURus, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 5 | 5,33000 € | 26,65 € |
| 10 | 4,91800 € | 49,18 € |
| 50 | 4,07860 € | 203,93 € |
| 200 | 3,46700 € | 693,40 € |
| 400 | 3,19443 € | 1 277,77 € |
| 600 | 3,04425 € | 1 826,55 € |
| 1 000 | 2,86413 € | 2 864,13 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,78030 € |

