Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACC230UMM20

DigiKey Part Number
ACC230UMM20-ND
Manufacturer
Manufacturer Product Number
ACC230UMM20
Description
RELAY CONTACTOR 25A
Customer Reference
Detailed Description
Contactor 25 A Coil
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
-
Packaging
Bulk
Part Status
Obsolete
Mounting Type
-
Coil Voltage
-
Contact Form
-
Contact Rating (Current)
25 A
Switching Voltage
-
Features
-
Termination Style
-
Operating Temperature
-
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Coil Power
-
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.