Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

IDC-24F

DigiKey Part Number
IDC-24F-ND
Manufacturer
Manufacturer Product Number
IDC-24F
Description
DC INPUT MODULE 4-32V
Customer Reference
Detailed Description
DC Input Module Output Module 18mA 24VDC Output 4 ~ 32VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Obsolete
Type
DC Input Module
Color
White
Style
Standard
Voltage - Input
4 ~ 32VDC
Current - Input
68 mA
Voltage - Output
24VDC
Current - Output
18mA
Turn On Time
0.05ms
Turn Off Time
0.10ms
Features
Hold Down Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.