



ODCM-15 | |
|---|---|
DigiKey Part Number | ODCM-15-ND |
Manufacturer | |
Manufacturer Product Number | ODCM-15 |
Description | DC OUTPUT MODULE 3A |
Customer Reference | |
Detailed Description | DC Output Module Output Module 3A 3 ~ 60VDC Output 15VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | DC Output Module | |
Color | Red | |
Style | Mini | |
Voltage - Input | 15VDC | |
Current - Input | 16 mA | |
Voltage - Output | 3 ~ 60VDC | |
Current - Output | 3A | |
Turn On Time | 0.10ms | |
Turn Off Time | 0.75ms | |
Features | - | |
Base Product Number |

