
T92HP7A2X-120 | |
|---|---|
DigiKey Part Number | 41-T92HP7A2X-120-ND |
Manufacturer | |
Manufacturer Product Number | T92HP7A2X-120 |
Description | POWER RELAYS, STANDARD, MONOSTAB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 45 A | |
Switching Voltage | 600VAC - Max | |
Load - Max Switching | 27000VA | |
Coil Current | 130 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 12 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 950 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,48000 € | 35,48 € |
| 10 | 31,60400 € | 316,04 € |
| 30 | 29,90100 € | 897,03 € |
| 60 | 28,87350 € | 1 732,41 € |
| 120 | 27,88050 € | 3 345,66 € |
| 270 | 26,76141 € | 7 225,58 € |
| Unit Price without VAT: | 35,48000 € |
|---|---|
| Unit Price with VAT: | 42,93080 € |


