Direct
Direct
Direct
Similar




VF4A-15F11-S01 | |
|---|---|
DigiKey Part Number | VF4A-15F11-S01-ND |
Manufacturer | |
Manufacturer Product Number | VF4A-15F11-S01 |
Description | RELAY GEN PURPOSE SPDT 40A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 14VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | Resistor | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 79.5 Ohms | |
Base Product Number |



