


W91-X150-5 | |
|---|---|
DigiKey Part Number | PB2848-ND |
Manufacturer | |
Manufacturer Product Number | W91-X150-5 |
Description | CIR BRKR MAG-HYDR 5A 65VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A AC 65 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 5A | |
Voltage Rating - DC | 65 V | |
Actuator Type | Toggle | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 61,75882 € | 8 893,27 € |
| Unit Price without VAT: | 61,75882 € |
|---|---|
| Unit Price with VAT: | 74,72817 € |

