
2-1195132-0 | |
|---|---|
DigiKey Part Number | 484-2-1195132-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-1195132-0 |
Description | D-438-06 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.055" (1.40mm), 0.125" (3.18mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.055" (1.40mm), 0.125" (3.18mm) | |
Length | 0.500" (12.70mm) | |
Color | Transparent - Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,44879 € | 7 243,95 € |
| Unit Price without VAT: | 1,44879 € |
|---|---|
| Unit Price with VAT: | 1,75304 € |

