
322A112-25/86-0 | |
|---|---|
DigiKey Part Number | A125942-ND |
Manufacturer | |
Manufacturer Product Number | 322A112-25/86-0 |
Description | HEATSHRNK BOOT BRKOUT T SZ12 BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (T) | |
Shell Size - Insert | 12 | |
Features | Adhesive Coating, Fluid Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.520" (13.21mm) | |
Large Diameter Recovered | 0.230" (5.84mm) | |
Small Diameter Supplied | 0.260" (6.60mm) | |
Small Diameter Recovered | 0.118" (3.00mm) | |
Large Recovered Length | 1.031" (26.19mm) | |
Small Recovered Length | 0.760" (19.30mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.059" (52.30mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,27000 € | 38,27 € |
| 10 | 32,52600 € | 325,26 € |
| 25 | 30,48960 € | 762,24 € |
| 50 | 29,03560 € | 1 451,78 € |
| 100 | 27,65110 € | 2 765,11 € |
| 250 | 25,92232 € | 6 480,58 € |
| Unit Price without VAT: | 38,27000 € |
|---|---|
| Unit Price with VAT: | 46,30670 € |

