
222K174-3/86-0 | |
|---|---|
DigiKey Part Number | 222K174-3/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 222K174-3/86-0 |
Description | HEATSHRINK BOOT 90DEG SZ74 BLK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 74 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 74 | |
Features | Adhesive Coating | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 2.362" (59.99mm) | |
Large Diameter Recovered | 1.382" (35.10mm) | |
Small Diameter Supplied | 2.362" (59.99mm) | |
Small Diameter Recovered | 0.618" (15.70mm) | |
Large Recovered Length | 2.130" (54.10mm) | |
Small Recovered Length | 1.770" (44.96mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.150" (80.01mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 52,53400 € | 2 364,03 € |
| Unit Price without VAT: | 52,53400 € |
|---|---|
| Unit Price with VAT: | 63,56614 € |

