
234A142-25-0 | |
|---|---|
DigiKey Part Number | 234A142-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 234A142-25-0 |
Description | HEATSHRINK BOOT 90DEG SZ42 BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 42 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 42 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 2.311" (58.70mm) | |
Large Diameter Recovered | 2.311" (58.70mm) | |
Small Diameter Supplied | 0.681" (17.30mm) | |
Small Diameter Recovered | 0.311" (7.90mm) | |
Large Recovered Length | 0.791" (20.10mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 20,33951 € | 4 576,39 € |
| Unit Price without VAT: | 20,33951 € |
|---|---|
| Unit Price with VAT: | 24,61081 € |

