Image for 55A4122-22-9/96-9CS2275 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A4122-22-9/96-9CS2275

DigiKey Part Number
55A4122-22-9/96-9CS2275-ND
Manufacturer
Manufacturer Product Number
55A4122-22-9/96-9CS2275
cms-description
CABLE 2COND 22AWG WHITE
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
cms-description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.102" (2.59mm)
Shield Type
-
Length
-
Jacket Color
White
Voltage
600 V
Operating Temperature
200°C
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
-
Shield Coverage
-
Base Product Number
cms-product-q-and-a

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
Quantitycms-unit-pricecms-ext-price
2 0001,63686 €3 273,72 €
cms-manufacturer-standard-package
Unit Price without VAT:1,63686 €
Unit Price with VAT:1,98060 €