
CX5039-000 | |
|---|---|
DigiKey Part Number | CX5039-000-ND |
Manufacturer | |
Manufacturer Product Number | CX5039-000 |
Description | HEATSHRINK 1/4" BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 1.75 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.143" (3.63mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Abrasion Resistant, Fluid Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -70°C ~ 121°C | |
Grade | - | |
Qualification | AMS-DTL-23053/1 | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,16497 € | 649,49 € |
| Unit Price without VAT: | 2,16497 € |
|---|---|
| Unit Price with VAT: | 2,61961 € |

