Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RW-175-E-1/2-X-STK | |
|---|---|
DigiKey Part Number | 484-RW-175-E-1/2-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | RW-175-E-1/2-X-STK |
Description | RW-175-E-1/2-X-STK 1=4FT STICK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.500" (12.70mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.013" (0.33mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 155°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 7,83742 € | 1 880,98 € |
| Unit Price without VAT: | 7,83742 € |
|---|---|
| Unit Price with VAT: | 9,48328 € |



