
VERSAFIT-5/8-0-FSP | |
|---|---|
DigiKey Part Number | 484-VERSAFIT-5/8-0-FSP-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-5/8-0-FSP |
Description | HEATSHRINK 0.665" X 600' BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.665" (16.89mm) 2 to 1 Black 600.0' (182.9m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 600.0' (182.9m) | |
Inner Diameter - Supplied | 0.665" (16.89mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,60178 € | 288,32 € |
| Unit Price without VAT: | 1,60178 € |
|---|---|
| Unit Price with VAT: | 1,93815 € |

