
WP-610419-2.5-9 | |
|---|---|
DigiKey Part Number | WP-610419-2.5-9-ND |
Manufacturer | |
Manufacturer Product Number | WP-610419-2.5-9 |
Description | LABEL ID PRODUCTS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Die Cut 2.40" x 1.65" (61.0mm x 41.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 2500 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 2.40" x 1.65" (61.0mm x 41.9mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 0,09744 € | 2 436,00 € |
| Unit Price without VAT: | 0,09744 € |
|---|---|
| Unit Price with VAT: | 0,11790 € |

