
X2-7.0-0-SP-SM | |
|---|---|
DigiKey Part Number | 484-X2-7.0-0-SP-SM-50-ND |
Manufacturer | |
Manufacturer Product Number | X2-7.0-0-SP-SM |
Description | HEATSHRINK TUBING 1=50M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.300" (7.62mm) 2 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 164.0' (50.0m) | |
Inner Diameter - Supplied | 0.300" (7.62mm) | |
Inner Diameter - Recovered | 0.138" (3.51mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,67760 € | 33,88 € |
| 100 | 0,62320 € | 62,32 € |
| 150 | 0,59340 € | 89,01 € |
| 250 | 0,56572 € | 141,43 € |
| Unit Price without VAT: | 0,67760 € |
|---|---|
| Unit Price with VAT: | 0,81990 € |


