Heat Shrink Tubing, Semi Rigid 0.402" (10.21mm) 3 to 1 Black 3.94' (1.20m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XFFR-04X4

DigiKey Part Number
XFFR-04X4-ND
Manufacturer
Manufacturer Product Number
XFFR-04X4
Description
HEATSHRINK 0.402" X 3.94' BLACK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.402" (10.21mm) 3 to 1 Black 3.94' (1.20m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
3.94' (1.20m)
Inner Diameter - Supplied
0.402" (10.21mm)
Inner Diameter - Recovered
0.150" (3.81mm)
Recovered Wall Thickness
0.060" (1.52mm)
Material
Features
Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 105°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2018,62750 €372,55 €
Manufacturers Standard Package
Unit Price without VAT:18,62750 €
Unit Price with VAT:22,53928 €
Alternate Length
HEATSHRINK 0.402" X 25' BLACK
In-Stock: 0
Unit Price: 110,29250 €