



FN2030M-3-06 | |
|---|---|
DigiKey Part Number | 817-2239-ND |
Manufacturer | |
Manufacturer Product Number | FN2030M-3-06 |
Description | LINE FILTER 250VAC/VDC 3A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FN2030M-3-06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 14mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,61000 € | 21,61 € |
| 10 | 17,63200 € | 176,32 € |
| 25 | 16,26240 € | 406,56 € |
| 50 | 15,29720 € | 764,86 € |
| 100 | 14,38860 € | 1 438,86 € |
| 250 | 13,54372 € | 3 385,93 € |
| Unit Price without VAT: | 21,61000 € |
|---|---|
| Unit Price with VAT: | 26,14810 € |

