
DA16200MOD-AAE4WA32 | |
|---|---|
DigiKey Part Number | 1695-DA16200MOD-AAE4WA32TR-ND - Tape & Reel (TR) 1695-DA16200MOD-AAE4WA32CT-ND - Cut Tape (CT) 1695-DA16200MOD-AAE4WA32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA16200MOD-AAE4WA32 |
Description | RF TXRX MODULE WIFI U.FL SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | - | |
Data Rate | 54Mbps | |
Power - Output | 19dBm | |
Sensitivity | -98.5dBm | |
Serial Interfaces | GPIO, I2C, I2S, PWM, SDIO, SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | DA16200 | |
Memory Size | 256kB ROM, 512kB SRAM | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 28.1mA ~ 37.4mA | |
Current - Transmitting | 200mA ~ 280mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 37-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,75000 € | 11,75 € |
| 10 | 10,21700 € | 102,17 € |
| 25 | 9,68520 € | 242,13 € |
| 100 | 8,95560 € | 895,56 € |
| 250 | 8,51880 € | 2 129,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,21070 € | 4 105,35 € |
| 1 000 | 7,92057 € | 7 920,57 € |
| Unit Price without VAT: | 11,75000 € |
|---|---|
| Unit Price with VAT: | 14,21750 € |




