Image for FN5010-210-99 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN5010-210-99

DigiKey Part Number
FN5010-210-99-ND
Manufacturer
Manufacturer Product Number
FN5010-210-99
Description
LINE FILTER 210A CHASSIS MOUNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 210 A Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Obsolete
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
230 V
Voltage - Rated AC (Phase to Phase)
400 V
Current
210 A
Frequency - Operating
-
Applications
Inverters, Power Drive Systems
Approval Agency
-
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
400µH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.