Similar
Similar

FN612-20-06 | |
|---|---|
DigiKey Part Number | 817-1211-ND |
Manufacturer | |
Manufacturer Product Number | FN612-20-06 |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 480µH |



