
RN122-0.5-02-56M | |
|---|---|
DigiKey Part Number | 817-2122-ND |
Manufacturer | |
Manufacturer Product Number | RN122-0.5-02-56M |
Description | CMC 56MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.8Ohm (Typ) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 56 mH @ 10 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 1.8Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.886" L x 0.846" W (22.50mm x 21.50mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 20 | 1,69900 € | 33,98 € |
| 40 | 1,60175 € | 64,07 € |
| 60 | 1,54767 € | 92,86 € |
| 100 | 1,48200 € | 148,20 € |
| 260 | 1,36669 € | 355,34 € |
| 500 | 1,29308 € | 646,54 € |
| 1 000 | 1,21950 € | 1 219,50 € |
| 2 500 | 1,14030 € | 2 850,75 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,64990 € |

