New at DigiKey
RF ANTENNA 2G, 3G, 4G, 5G, Galileo, GLONASS, GNSS, GPS, ISM, LTE, QZSS, Wi-Fi, Zigbee™ Dome RP-SMA Male, SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2J7086MGFA

DigiKey Part Number
4350-2J7086MGFA-ND
Manufacturer
Manufacturer Product Number
2J7086MGFA
Description
5IN1 2X5G 2XWIFI GNSS MAGNET M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, Galileo, GLONASS, GNSS, GPS, ISM, LTE, QZSS, Wi-Fi, Zigbee™ Dome RP-SMA Male, SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
2J Antennas
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Cellular, General ISM, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
788.5MHz, 1.575GHz, 1.602GHz, 2.058GHz, 2.45GHz, 4.15GHz, 5.422GHz, 5.537GHz, 6.525GHz
Frequency Range
617MHz ~ 960MHz, 1.427GHz ~ 1.606GHz, 1.598GHz ~ 2.49GHz, 2.41GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 4.92GHz ~ 5.925GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Dome
Number of Bands
9
VSWR
1.6, 2, 2.3, 2.4, 2.5, 2.9, 3.6
Return Loss
-14dB, -10.8dB, -9.4dB, -7.9dB, -7.7dB, -6.7dB, -5.3dB
Gain
0.4dBi, 4.5dBi, 28dBi, 28dBi, 3.7dBi, 5.3dBi, 4.6dBi, 4.8dBi, 2.9dBi
Power - Max
25 W
Features
Cable - 3m, Filter
Termination
RP-SMA Male, SMA Male
Ingress Protection
IP67, IP69
Grade
-
Qualification
-
Mounting Type
Magnetic
Height (Max)
4.016" (102.00mm)
Applications
2G, 3G, 4G, 5G, Galileo, GLONASS, GNSS, GPS, ISM, LTE, QZSS, Wi-Fi, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1232,65000 €232,65 €
10206,09600 €2 060,96 €
26196,55192 €5 110,35 €
Manufacturers Standard Package
Unit Price without VAT:232,65000 €
Unit Price with VAT:281,50650 €