
1-104480-2 | |
|---|---|
DigiKey Part Number | 1111-1-104480-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-104480-2 |
Description | SHORT POINT CONT 15 DPLX STMPD L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-104480-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,09337 € | 1 400,55 € |
| Unit Price without VAT: | 0,09337 € |
|---|---|
| Unit Price with VAT: | 0,11298 € |


