
1-1617033-0 | |
|---|---|
DigiKey Part Number | 1111-1-1617033-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1617033-0 |
Description | SIGNAL RELAY DPDT 2 A HFW THROUG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Coil Voltage | 26.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 28VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 37.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | 1.5 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 700 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,87000 € | 166,87 € |
| Unit Price without VAT: | 166,87000 € |
|---|---|
| Unit Price with VAT: | 201,91270 € |

