
DT13-4P | |
|---|---|
DigiKey Part Number | 1111-DT13-4P-ND |
Manufacturer | |
Manufacturer Product Number | DT13-4P |
Description | AUTOMOTIVE CONN 4P DT RECP ASM 9 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 4 position 0.175" (4.44mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT13-4P Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Box | Contact Length - Post 0.122" (3.10mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Nickel |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Gray |
Style | Voltage Rating 250VDC |
Shrouding Shrouded - 4 Wall | Applications Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,35000 € | 14,35 € |
| Unit Price without VAT: | 14,35000 € |
|---|---|
| Unit Price with VAT: | 17,36350 € |



