Parametric Equivalent

EV600HSANM | |
|---|---|
DigiKey Part Number | 1111-EV600HSANM-ND |
Manufacturer | |
Manufacturer Product Number | EV600HSANM |
Description | CONTACTORS-ELECTROMECHANICAL SPS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 600 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | EV600HSANM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 600 A | |
Switching Voltage | 900VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Screw Terminal, Wire Leads | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 10 VDC | |
Contact Material | Copper | |
Operate Time | 20 ms | |
Release Time | 5 ms | |
Coil Current | 230 mA | |
Coil Power | 5.3W | |
Coil Resistance | 104Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,50000 € | 376,50 € |
| Unit Price without VAT: | 376,50000 € |
|---|---|
| Unit Price with VAT: | 455,56500 € |


