KHAU-17D12-110 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 26,40000 €
Datasheet
New Product
Image for KHAU-17D12-110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KHAU-17D12-110

DigiKey Part Number
1111-KHAU-17D12-110-ND
Manufacturer
Manufacturer Product Number
KHAU-17D12-110
Description
GENERAL PURPOSE RELAYS 4PDT 5AMP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
5 A
Switching Voltage
240VAC - Nom
Load - Max Switching
-
Coil Current
8.2 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
82.5 VDC
Must Release Voltage
-
Operate Time
13 ms
Release Time
6 ms
Operating Temperature
-45°C ~ 70°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
11 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25020,32708 €5 081,77 €
Unit Price without VAT:20,32708 €
Unit Price with VAT:24,59577 €