PE4576 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity
In Stock: 9
Unit Price: 215,71000 €
Datasheet
Image for PE4576 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4576

DigiKey Part Number
PE4576-ND
Manufacturer
Manufacturer Product Number
PE4576
Description
RF ANT 460MHZ YAGI UHF BRKT 36"
Customer Reference
Detailed Description
RF ANTENNA Yagi, 6-Element UHF Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
460MHz
Frequency Range
450MHz ~ 470MHz
Antenna Type
Yagi, 6-Element
Number of Bands
1
VSWR
-
Return Loss
-
Gain
8.2dBd
Features
-
Termination
UHF
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
35.827" (910.00mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes