Parametric Equivalent

PRDA-11DJA-48 | |
|---|---|
DigiKey Part Number | 1111-PRDA-11DJA-48-ND |
Manufacturer | |
Manufacturer Product Number | PRDA-11DJA-48 |
Description | PRDA-11DJA-48=PRD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 600VAC, 125VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 41.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 40 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 80°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.15 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,27000 € | 240,27 € |
| Unit Price without VAT: | 240,27000 € |
|---|---|
| Unit Price with VAT: | 290,72670 € |

