
QWB152-L | |
|---|---|
DigiKey Part Number | 994-QWB152-L-ND |
Manufacturer | |
Manufacturer Product Number | QWB152-L |
Description | RF ANT 157MHZ WHIP STR NMO 18" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 157MHz | |
Frequency Range | 152MHz ~ 162MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dB | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 18.000" (457.20mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 9,89492 € | 1 187,39 € |
| Unit Price without VAT: | 9,89492 € |
|---|---|
| Unit Price with VAT: | 11,97285 € |


