
RD2458-5-OTDR-NM | |
|---|---|
DigiKey Part Number | 994-1179-ND |
Manufacturer | |
Manufacturer Product Number | RD2458-5-OTDR-NM |
Description | RF ANT 2.4GHZ/5.3GHZ WHIP STR N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WiMax™ Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.3GHz, 5.8GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.35GHz, 5.725GHz ~ 5.85GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi, 4dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 7.598" (193.00mm) | |
Applications | Wi-Fi, WiMax™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,67000 € | 21,67 € |
| 10 | 17,42200 € | 174,22 € |
| 25 | 16,36080 € | 409,02 € |
| 100 | 15,19420 € | 1 519,42 € |
| 250 | 14,63816 € | 3 659,54 € |
| 500 | 14,30308 € | 7 151,54 € |
| Unit Price without VAT: | 21,67000 € |
|---|---|
| Unit Price with VAT: | 26,22070 € |

