Parametric Equivalent

T92P7A52-120 | |
|---|---|
DigiKey Part Number | 1111-T92P7A52-120-ND |
Manufacturer | |
Manufacturer Product Number | T92P7A52-120 |
Description | GENERAL PURPOSE RELAYS DPST-NO 3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC - Max | |
Load - Max Switching | 18000VA | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 12 VAC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 65°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, TUV, UL, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 950 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 34,72333 € | 104,17 € |
| Unit Price without VAT: | 34,72333 € |
|---|---|
| Unit Price with VAT: | 42,01523 € |


