Parametric Equivalent

VERSAFIT-MINI-SPL-1/16-BK | |
|---|---|
DigiKey Part Number | 1111-VERSAFIT-MINI-SPL-1/16-BK-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-MINI-SPL-1/16-BK |
Description | HEAT SHRINK TUBING AND SLEEVES 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.073" (1.85mm) 2 to 1 Black 75.0' (22.9m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.031" (0.79mm) |
Mfr | Recovered Wall Thickness 0.017" (0.43mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 75.0' (22.9m) | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Inner Diameter - Supplied 0.073" (1.85mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VERSAFIT-MINI-SPL-1/16-BK | TE Connectivity Raychem Cable Protection | 0 | VER116K-75-ND | 30,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 32,55800 € | 162,79 € |
| Unit Price without VAT: | 32,55800 € |
|---|---|
| Unit Price with VAT: | 39,39518 € |


