RF ANTENNA Yagi, 5-Element N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y4505

DigiKey Part Number
994-1208-ND
Manufacturer
Manufacturer Product Number
Y4505
Description
RF ANT 460MHZ YAGI N FEM BRKT MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Yagi, 5-Element N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
460MHz
Frequency Range
450MHz ~ 470MHz
Antenna Type
Yagi, 5-Element
Number of Bands
1
VSWR
-
Return Loss
-
Gain
9.2dBd
Power - Max
500 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
37.000" (939.80mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1222,59000 €222,59 €
10191,10100 €1 911,01 €
25183,24240 €4 581,06 €
Manufacturers Standard Package
Unit Price without VAT:222,59000 €
Unit Price with VAT:269,33390 €