
CSJA-1521 | |
|---|---|
DigiKey Part Number | 17-CSJA-1521-ND |
Manufacturer | |
Manufacturer Product Number | CSJA-1521 |
Description | COLD SHRINK TUBING 1.50" X 2.42' |
Customer Reference | |
Detailed Description | Black Cold Shrink Tubing 1.50" (38.1mm) X 2.42' (736.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Tubing | |
Length | 2.42' (736.60mm) | |
Diameter | 1.50" (38.1mm) | |
Width | - | |
Material | Silicone Rubber | |
Thickness | - | |
Color | Black | |
Base Product Number |

