
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.375" (9.53mm) | |
Diameter - Inside, Expanded | 1.125" (28.58mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET) | |
Color | Black | |
Length | 500' (152.40m) | |
Wall Thickness | 0.024" (0.61mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,46000 € | 193,46 € |
| 2 | 177,93000 € | 355,86 € |
| 3 | 169,43000 € | 508,29 € |
| 5 | 159,29800 € | 796,49 € |
| 7 | 152,96000 € | 1 070,72 € |
| 10 | 146,51500 € | 1 465,15 € |
| 25 | 131,17960 € | 3 279,49 € |
| 50 | 120,65640 € | 6 032,82 € |
| Unit Price without VAT: | 193,46000 € |
|---|---|
| Unit Price with VAT: | 234,08660 € |

