
UVLI-OV5640-C-S84-IR | |
|---|---|
DigiKey Part Number | 1405-UVLI-OV5640-C-S84-IR-ND |
Manufacturer | |
Manufacturer Product Number | UVLI-OV5640-C-S84-IR |
Description | FPDLINK-III PCB BOARD CAMERA WIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RGB 2592 x 1944 Rolling CMOS USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TechNexion | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 2592 x 1944 | |
Frames per Second | 60.0 | |
Shutter | Rolling | |
Lens Mount | S | |
Sensor | OV5640 | |
Type | CMOS | |
Interface | USB | |
Pixel Size | 1.4µm x 1.4µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 0.965" L x 0.965" W (24.50mm x 24.50mm) | |
Height (Max) | 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,56000 € | 109,56 € |
| Unit Price without VAT: | 109,56000 € |
|---|---|
| Unit Price with VAT: | 132,56760 € |

