


TEKAL 42.29 | |
|---|---|
DigiKey Part Number | 5642-TEKAL42.29-ND |
Manufacturer | Teko |
Manufacturer Product Number | TEKAL 42.29 |
Description | BOX ALUM BLACK 210L x 167W mm |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 8.268" L x 6.575" W (210.00mm x 167.00mm) X 2.087" (53.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.268" L x 6.575" W (210.00mm x 167.00mm) | |
Height | 2.087" (53.00mm) | |
Area (L x W) | 54.3in² (351cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 € | 44,21 € |
| 10 | 43,14200 € | 431,42 € |
| 100 | 38,88190 € | 3 888,19 € |
| Unit Price without VAT: | 44,21000 € |
|---|---|
| Unit Price with VAT: | 53,49410 € |

