
PP065 | |
|---|---|
DigiKey Part Number | PP065-ND |
Manufacturer | |
Manufacturer Product Number | PP065 |
Description | OSCOPE PROBE X100 1GHZ 5K |
Customer Reference | |
Detailed Description | 100:1 Passive 1GHz 55.118" (1400.00mm) Black and Yellow Oscilloscope Probe Test Lead 5k Input Resistance 30V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Passive | |
Attenuation Value | 100:1 | |
Bandwidth | 1GHz | |
Resistance - Input | 5k | |
Voltage - Max | 30V | |
Capacitance - Input | 1.5pF | |
Cable Length | 55.118" (1400.00mm) | |
Color | Black and Yellow | |
Includes | Adapter, Ground Leads, Tips |

