
XCKM102H7 | |
|---|---|
DigiKey Part Number | 5452-XCKM102H7-ND |
Manufacturer | |
Manufacturer Product Number | XCKM102H7 |
Description | SWITCH LIMIT DPDT 3A 240V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 V |
Manufacturer Telemecanique Sensors | Actuator Type Roller Plunger |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit DPDT (DB/DM) | Mechanical Life 20,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 5,000,000 Cycles |
Current Rating (Amps) 3A (AC), 270mA (DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,04000 € | 138,04 € |
| 10 | 114,28100 € | 1 142,81 € |
| 25 | 105,99680 € | 2 649,92 € |
| 50 | 100,12600 € | 5 006,30 € |
| Unit Price without VAT: | 138,04000 € |
|---|---|
| Unit Price with VAT: | 167,02840 € |

