


XCKM115 | |
|---|---|
DigiKey Part Number | 5452-XCKM115-ND |
Manufacturer | |
Manufacturer Product Number | XCKM115 |
Description | SWITCH LIMIT DPDT 3A 240V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 V |
Manufacturer Telemecanique Sensors | Actuator Type Lever, Roller |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit DPDT (DB/DM) | Mechanical Life 15,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 5,000,000 Cycles |
Current Rating (Amps) 3A (AC), 270mA (DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,36000 € | 109,36 € |
| 10 | 90,53800 € | 905,38 € |
| 25 | 83,97640 € | 2 099,41 € |
| 50 | 79,32620 € | 3 966,31 € |
| 100 | 74,96120 € | 7 496,12 € |
| Unit Price without VAT: | 109,36000 € |
|---|---|
| Unit Price with VAT: | 132,32560 € |

